- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18545CD
Description
+
Switch Push Button ON Mom DPDT Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 18545CD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18545CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$25.97
25
$14.97
100
$13.14
500
$11.81
1,000
$11.78
2,500
$11.75
5,000
$11.72
10,000 +
$11.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments