- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18545AD6
Description
+
Switch Push Button ON Mom DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 18545AD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18545AD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.2 x 12 x 29.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$16.98
25
$15.39
50
$14.70
100
$8.93
250
$8.44
500
$7.80
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing