- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18545AD
Description
+
Pushbutton Switch - On-(On) - DPDT - 30 V - 100 mA - Solder.
Search Keywords: 18545AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18545AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
10 Weeks
can ship
7/15/26
Tariffs may apply for U.S. shipments