- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18535CD-6
18535CD-6
APEM Inc.
Pushbutton Switch - SPDT - On-Mom - 100mA, 30VDC - Ø 3.1mm, 5.85 mm Long Plunger - Brass, Gold Plated Contacts - Solder Lug - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-Mom - 100mA, 30VDC - Ø 3.1mm, 5.85 mm Long Plunger - Brass, Gold Plated Contacts - Solder Lug - Panel Mount, Rear.
Search Keywords: 18535CD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18535CD-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$5.60
25
$5.01
50
$5.00
100
$3.33
250
$3.28
500
$3.12
1,000
$3.08
2,500 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments