- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18535CD5
Description
+
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 18535CD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18535CD5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
Minimum Order Quantity:
65
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
65
$7.99
100
$4.92
250
$4.72
500
$4.42
1,000 +
$3.45
Click for Quote
Log in
to unlock special pricing