Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

18535CD

Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 18535CD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 18535CD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.1A@30 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 18535CD RoHS compliant?
Yes, 18535CD is RoHS compliant.
What is the lead time for 18535CD?
The standard lead time for 18535CD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Ships today, if you order in
Minimum Order Quantity:
4
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$19.50
25
$12.76
50
$12.05
100
$10.17
500
$9.84
1,000
$8.83
2,500
$8.81
5,000 +
$8.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!