- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18245YCD
APEM Inc.
18245YCD
Switch Push Button ON Mom DPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Bracket Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON Mom DPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Bracket Mount
Search Keywords: 18245YCD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18245YCD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Bracket Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 18245YCD RoHS compliant?
Yes, 18245YCD is RoHS compliant.
What is the lead time for 18245YCD?
The standard lead time for 18245YCD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$27.40
5
$25.63
10
$24.45
25
$23.72
50
$15.35
100
$9.58
250 +
$9.05
Click for Quote
Log in
to unlock special pricing