- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18235WCDX386
Description
+
Switch Push Button - ON Mom - SPDT - Round Plunger - 0.1A - 30VDC - Momentary Contact - PC Pins - Panel Mount/Through Hole.
Search Keywords: 18235WCDX386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18235WCDX386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$28.10
25
$21.22
50
$20.27
100
$19.83
250
$19.08
500
$18.22
1,000 +
$18.01
Click for Quote
Log in
to unlock special pricing