- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18235WCD5
Description
+
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 18235WCD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18235WCD5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:13.2 x 27.9 x 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$19.36
25
$14.44
50
$12.47
100
$8.48
500
$8.36
1,000
$6.50
2,500
$6.26
5,000 +
$6.06
Click for Quote
Log in
to unlock special pricing