- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18235WAD3
Description
+
Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 18235WAD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18235WAD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$12.01
25
$11.41
50
$10.84
100
$5.28
500
$5.10
1,000
$4.05
2,500
$3.85
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing