Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

18235AD

Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 18235AD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 18235AD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 1A@30 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 18235AD RoHS compliant?
Yes, 18235AD is RoHS compliant.
What is the lead time for 18235AD?
The standard lead time for 18235AD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.33
25
$12.87
50
$11.41
100
$11.05
250
$11.02
500
$11.00
1,000 +
$10.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!