- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 15501
Description
+
Switch Push Button N.O./N.C. 4PST Plunger 0.25A 120VAC 120VDC 9VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 15501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:15501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:4PST
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:9 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.6 x 12.6 x 15.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.