- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 15400
15400
APEM Inc.
Pushbutton Switch - 4PST-2NO/2NC - On-Mom / Off-Mom - 250mA 120VAC - Plunger for Yellow Cap Actuator - PC Pin - Through Hole.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - 4PST-2NO/2NC - On-Mom / Off-Mom - 250mA 120VAC - Plunger for Yellow Cap Actuator - PC Pin - Through Hole.
Search Keywords: 15400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:15400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$4.89
25
$4.45
100
$4.27
300
$4.10
500
$3.82
1,000
$3.58
2,500
$3.43
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments