- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1445NC2
Description
+
Switch Push Button N.O./N.C. SP Square Button 3A 12VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 1445NC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1445NC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@12 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
60
$6.47
120
$5.07
300
$4.66
540
$4.10
1,020
$3.64
2,520 +
$3.32
Click for Quote
Log in
to unlock special pricing