- Home ›
- All Products›
- 1442NC2
Description
+
Momentary Pushbutton Switch - SPST-NC - On-Mom - 3A - 12VDC - Square Plunger - PC Pin - Snap-in Mounting - Black / Black Cap.
Search Keywords: 1442NC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1442NC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
68
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$8.305
68
$7.550
120
$7.380
300
$7.150
540
$7.140
1,020
$7.120
2,520 +
$7.100
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments