- Home ›
- All Products›
- 1415NC7
Description
+
Momentary Pushbutton Switch - SPDT - On-Mom - 3A - 12VDC - Square Plunger - Quick-Connect Terminals - Snap-in Mounting - Black / Ivory Cap.
Search Keywords: 1415NC7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1415NC7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.21
60
$6.02
120
$4.70
300
$4.50
540
$3.77
1,020
$3.31
2,520 +
$3.09
Click for Quote
Log in
to unlock special pricing