- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1415NC2
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 3A 12VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 1415NC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1415NC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@12 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.50
25
$4.30
60
$4.19
120
$3.14
300
$3.06
540
$2.86
1,020
$2.42
2,520 +
$2.21
Click for Quote
Log in
to unlock special pricing