- Home ›
- All Products›
- 1415N8C3
Description
+
Momentary Pushbutton Switch - SPDT - On-Mom - 3A - 12VDC - Square Plunger - Solder Lug - Snap-in Mounting - Black / Green Cap.
Search Keywords: 1415N8C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1415N8C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.36
60
$6.34
120
$5.00
300
$4.59
540
$3.99
1,020
$3.47
2,520 +
$3.26
Click for Quote
Log in
to unlock special pricing