- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1413NC3
Description
+
Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 1413NC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1413NC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@12 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$4.72
120
$3.45
300
$3.35
540
$3.00
1,020
$2.52
2,520
$2.35
5,040
$2.26
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing