Image is representational - see mfr. specs

1413NC2

APEM Inc.

Switch Push Button N.O. SPDT Square Button 3A 12VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPDT Square Button 3A 12VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 1413NC2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    1413NC2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3A@12 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$4.72
120
$3.45
300
$3.35
540
$3.00
1,020
$2.52
2,520
$2.35
5,040
$2.26
7,500 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!