- Home ›
- All Products›
- 1413N8C7
Description
+
Momentary Pushbutton Switch - SPST-NO - Off-Mom - 3A - 12VDC - Square Plunger - Solder Lug - Snap-in Mounting - Black / Ivory Cap.
Search Keywords: 1413N8C7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1413N8C7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
60
$5.06
120
$3.66
300
$3.55
540
$3.19
1,020
$2.70
2,520
$2.56
5,040
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments