- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1412N8C7
Description
+
Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: 1412N8C7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1412N8C7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@12 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:18 x 18 x 25.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
60
$5.05
120
$3.64
300
$3.54
540
$3.16
1,020
$2.68
2,520
$2.47
5,040
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing