- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 13445CD9GX768
Description
+
Switch Push Button ON Mom DPDT Round Plunger 0.1A 30VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: 13445CD9GX768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:13445CD9GX768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$152.163
10
$138.330
13
$91.680
19
$74.490
25 +
$72.990
Click for Quote
Log in
to unlock special pricing