- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 13445AD2K
Description
+
Pushbutton Switch - DPDT - On-Mom - 4 A - 125 VAC - 30 VDC - Silver, Gold Plated Contacts - Solder Lugs.
Search Keywords: 13445AD2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:13445AD2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$90.71
5
$75.23
10
$69.30
13
$68.96
25
$63.31
38
$62.98
50 +
$60.21
Click for Quote
Log in
to unlock special pricing