- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 13445AD24X768
APEM Inc.
13445AD24X768
Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 13445AD24X768 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | ON Mom |
| Contact Rating @ Voltage: | 4A@30 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 14.2 x 14 x 30.7 mm |