- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 13440AD225X822
Description
+
Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: 13440AD225X822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:13440AD225X822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:4A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$196.51
13
$130.23
19
$105.81
25 +
$103.70
Click for Quote
Log in
to unlock special pricing