- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 13435CDK
Description
+
Pushbutton Switch - SPDT - On-Mom - 100mA 30VDC - Brass Gold Plated Contacts - Brass, Nickel Plated Finish - Solder Lug.
Search Keywords: 13435CDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:13435CDK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$33.69
25
$26.28
38
$24.21
50 +
$23.72
Click for Quote
Log in
to unlock special pricing