- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 13435CDGX640
Description
+
The 13435CDGX640 is a single-pole, momentary (ON-MOM) pushbutton switch with gold-plated contacts and reinforced sealing.
Search Keywords: 13435CDGX640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:13435CDGX640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$40.33
5
$38.01
10
$37.43
25
$36.63
50
$35.90
100
$24.28
250 +
$23.82
Click for Quote
Log in
to unlock special pricing