Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

13435AK

Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 13435AK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 13435AK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 4A@30 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13435AK RoHS compliant?
Yes, 13435AK is RoHS compliant.
What is the lead time for 13435AK?
The standard lead time for 13435AK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.99
5
$36.71
10
$36.16
25
$35.44
50
$34.89
100
$21.63
250 +
$21.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!