Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

13435A

Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 13435A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 13435A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 4A@30 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13435A RoHS compliant?
Yes, 13435A is RoHS compliant.
What is the lead time for 13435A?
The standard lead time for 13435A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.29
5
$30.23
10
$29.35
25
$28.18
50
$27.29
100
$16.86
250 +
$16.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!