- Home ›
- All Products›
- 132459X778F
Description
+
High Performance Pushbutton Switch - DPDT - On-Mom - 4A - 125 VAC - 28 VDC - 9 mm (.354) Long Plunger - Straight PC Terminals.
Search Keywords: 132459X778F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:132459X778F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$279.91
25
$154.12
38
$107.03
50 +
$104.88
Click for Quote
Log in
to unlock special pricing