- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1233A2X209UL
APEM Inc.
1233A2X209UL
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect
Search Keywords: 1233A2X209UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1233A2X209UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1233A2X209UL RoHS compliant?
Yes, 1233A2X209UL is RoHS compliant.
What is the lead time for 1233A2X209UL?
The standard lead time for 1233A2X209UL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$17.31
40
$13.57
80
$13.27
120
$12.21
280
$11.94
520
$11.53
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT