- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1233A2X209LUL
Description
+
Switch Push Button N.O. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect
Search Keywords: 1233A2X209LUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1233A2X209LUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:17mm x 14mm x 44.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$11.671
25
$10.610
50
$10.300
100
$8.270
250
$7.940
500
$6.750
1,000 +
$5.910
Click for Quote
Log in
to unlock special pricing