- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1232AX2119
Description
+
Pushbutton Switch - SPST-NC - 8A(AC)/4A(DC) - 125 VAC - 24 VDC - Black Round Plunger Actuator - Silver Contacts - Quick Connect 0.250" (6.3mm).
Search Keywords: 1232AX2119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1232AX2119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$19.85
40
$18.86
80
$17.91
120
$17.01
280
$16.17
520
$15.36
1,000 +
$14.59
Click for Quote
Log in
to unlock special pricing