- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1232A2
Description
+
1200 Series - Momentary Pushbutton Switches - Round Plunger - NC - Silver Contacts - Black
Search Keywords: 1232A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1232A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:8A@125VAC 12 VDC
-
Actuator Style:Round Curved Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:17mm x 14mm x 39.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$10.10
40
$9.27
80
$7.16
120
$6.42
280
$6.18
520
$5.27
1,000 +
$4.64
Click for Quote
Log in
to unlock special pricing