- Home ›
- All Products›
- 12266A
Description
+
Toggle Switch - 4PDT - On-On - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Straight PC Terminals.
Search Keywords: 12266A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12266A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$151.43
13
$100.35
19
$81.54
25 +
$79.91
Click for Quote
Log in
to unlock special pricing