- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12257AD2
Description
+
Switch Toggle Mom OFF Mom 3PDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Search Keywords: 12257AD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12257AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:18.2 x 20 x 41.9 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$70.91
5
$68.17
10
$67.18
20
$65.38
50
$57.78
100 +
$52.69
Click for Quote
Log in
to unlock special pricing