- Home ›
- All Products›
- 12256X778
Description
+
High Performance Toggle Switch - 3PDT - On-On - 4A - 125 VAC - 28 VDC - Standard Actuator - PC Pin.
Search Keywords: 12256X778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12256X778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$271.26
10
$166.93
15
$132.15
20 +
$129.51
Click for Quote
Log in
to unlock special pricing