- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12246X778
APEM Inc.
12246X778
High Performance Toggle Switch - DPDT - On-On - 4A - 125 VAC - 28 VDC - Standard Actuator - PC Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Performance Toggle Switch - DPDT - On-On - 4A - 125 VAC - 28 VDC - Standard Actuator - PC Pin.
Search Keywords: 12246X778
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 12246X778 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 12246X778 RoHS compliant?
Yes, 12246X778 is RoHS compliant.
What is the lead time for 12246X778?
The standard lead time for 12246X778 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$112.85
5
$109.25
10
$107.70
25
$105.64
50
$91.51
100 +
$82.34
Click for Quote
Log in
to unlock special pricing