- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12246AK
Description
+
Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Standard Round Actuator - Silver Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 12246AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12246AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$104.58
13
$69.31
19
$56.31
25 +
$55.19
Click for Quote
Log in
to unlock special pricing