- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12245X778
Description
+
High Performance Toggle Switch - DPDT - None-On-Mom - 4A 125VAC 30VDC - Standard Lever - Fully Sealed - Black - PC Pin.
Search Keywords: 12245X778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12245X778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$217.47
13
$144.12
19
$117.10
25 +
$114.76
Click for Quote
Log in
to unlock special pricing