- Home ›
- All Products›
- 12244AD2K3V
Description
+
Toggle Switch - DPDT - On-On-On - 4A 125VAC 30 VDC - Locking Lever - 3 Locked Positions - Silver Gold Plated Contacts - Bright Chrome Finish - PC Pin.
Search Keywords: 12244AD2K3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12244AD2K3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$161.66
13
$107.14
19
$87.05
25 +
$85.31
Click for Quote
Log in
to unlock special pricing