- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1223MRC
Description
+
Pushbutton Switch - SPST-NO - 8A(AC)/4A(DC) - 125VAC - 24VDC - Silver Metal Round Plunger Actuator - Copper, Silver Plated Contacts - Screw Terminal.
Search Keywords: 1223MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1223MRC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$25.84
5
$25.77
10
$25.70
20
$19.28
30
$17.99
40 +
$17.64
Click for Quote
Log in
to unlock special pricing