- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1223A2ULCSA
APEM Inc.
1223A2ULCSA
Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Screw
Search Keywords: 1223A2ULCSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1223A2ULCSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:8A@125VAC 12 VDC
-
Actuator Style:Round Curved Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:17mm x 14mm x 38mm
Product Guides
+
Frequently Asked Questions
Is 1223A2ULCSA RoHS compliant?
Yes, 1223A2ULCSA is RoHS compliant.
What is the lead time for 1223A2ULCSA?
The standard lead time for 1223A2ULCSA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
2
$8.73
40
$8.07
80
$7.74
120
$5.94
280
$5.73
520
$5.34
1,000 +
$4.42
Click for Quote
Log in
to unlock special pricing