- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1223A2
Description
+
Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Screw
Search Keywords: 1223A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1223A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:8A@125VAC 12 VDC
-
Actuator Style:Round Curved Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:17mm x 14mm x 38mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$11.22
40
$9.72
80
$7.69
120
$6.48
280
$6.12
520
$5.41
1,000 +
$4.71
Click for Quote
Log in
to unlock special pricing