- Home ›
- All Products›
- 12167AD2GK
Description
+
Toggle Switch - 4PDT - Mom-Off-Mom - 4A 125VAC 30VDC - Standard Lever - Silver, Gold Plated Contacts - Black Finish - Solder Lug.
Search Keywords: 12167AD2GK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12167AD2GK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$247.26
10
$152.16
15
$120.46
20 +
$118.05
Click for Quote
Log in
to unlock special pricing