- Home ›
- All Products›
- 12166AK2V
Description
+
Toggle Switch - 4PDT - On-On - 4A 125VAC 30VDC - Locking Lever - 2 Locked Positions - Silver Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 12166AK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12166AK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$177.61
10
$109.30
15
$86.53
20 +
$84.80
Click for Quote
Log in
to unlock special pricing