- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12166AD2
Description
+
Toggle Switch - 4PDT - On-On - 4A 125VAC 30VDC - Standard Lever - Silver - Gold Plated Contacts - Bright Chrome Finish - Solder Lug.
Search Keywords: 12166AD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12166AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$86.05
5
$82.73
10
$81.53
20
$79.33
60
$70.07
100 +
$63.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments