- Home ›
- All Products›
- 121660382VX778
Description
+
High Performance Toggle Switch - 4PDT - On-On - 4A 125VAC 30VDC - 2 Lock Positions Lever W/ White Fluorescent Tip - Fully Sealed - Black - Solder Lug.
Search Keywords: 121660382VX778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:121660382VX778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$472.36
10
$250.07
15
$175.98
20 +
$172.46
Click for Quote
Log in
to unlock special pricing