- Home ›
- All Products›
- 12158X778
Description
+
High Performance Toggle Switch - 3PDT - On-Off-Mom - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals.
Search Keywords: 12158X778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:12158X778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$269.02
10
$165.55
15
$131.06
20 +
$128.44
Click for Quote
Log in
to unlock special pricing